Lantiq PEB3265HV15XT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEB3265HV15XT to view detailed technical specifications.
No datasheet is available for this part.