Lantiq PEB4266TV1.2XT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEB4266TV1.2XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
