Lantiq PEF20470HV1.3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF20470HV1.3 to view detailed technical specifications.
No datasheet is available for this part.