Lantiq PEF20550HV2.1 technical specifications.
| Package/Case | QFP |
| Data Rate | 8192Kbps |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF20550HV2.1 to view detailed technical specifications.
No datasheet is available for this part.