Lantiq PEF20550HV2.1/TR technical specifications.
| Data Rate | 8192Kbps |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF20550HV2.1/TR to view detailed technical specifications.
No datasheet is available for this part.