Lantiq PEF22552EV11G technical specifications.
| Package/Case | LBGA |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF22552EV11G to view detailed technical specifications.
No datasheet is available for this part.