
Lantiq PEF22554EV3.1-G technical specifications.
| Package/Case | LBGA |
| Data Rate | 2.048Mbps |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF22554EV3.1-G to view detailed technical specifications.
No datasheet is available for this part.
