Lantiq PEF22554HTV31XP technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF22554HTV31XP to view detailed technical specifications.
No datasheet is available for this part.