
Lantiq PEF22558EV1.1-G technical specifications.
| Package/Case | LBGA |
| Data Rate | 16.384Mbps |
| Number of Transceivers | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF22558EV1.1-G to view detailed technical specifications.
No datasheet is available for this part.
