The PEF22558EV11NP is an 8-channel transceiver from Lantiq, packaged in a surface mount LBGA package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.62V and 3.46V. The device is available in a tray packaging format and is not radiation hardened.
Lantiq PEF22558EV11NP technical specifications.
| Package/Case | LBGA |
| Data Rate | 16.384Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lantiq PEF22558EV11NP to view detailed technical specifications.
No datasheet is available for this part.