The PEF2256EV2.2-G is a single transceiver with a maximum data rate of 16.384Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.62V and 3.46V. The device is packaged in a surface mount LBGA package and is available in a tray. It is not radiation hardened.
Lantiq PEF2256EV2.2-G technical specifications.
| Package/Case | LBGA |
| Data Rate | 16.384Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF2256EV2.2-G to view detailed technical specifications.
No datasheet is available for this part.