Lantiq PEF2256HV22XP technical specifications.
| Data Rate | 16.384Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF2256HV22XP to view detailed technical specifications.
No datasheet is available for this part.