Lantiq PEF22622FV1.4 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF22622FV1.4 to view detailed technical specifications.
No datasheet is available for this part.