Lantiq PEF22827ELV1.1G technical specifications.
| Package/Case | LFBGA |
| Data Rate | 70Mbps |
| Operating Supply Current | 265mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF22827ELV1.1G to view detailed technical specifications.
No datasheet is available for this part.