Lantiq PEF24624EV2.2-G technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF24624EV2.2-G to view detailed technical specifications.
No datasheet is available for this part.