Lantiq PEF42068VV1.2 technical specifications.
| Package/Case | VQFN |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lantiq PEF42068VV1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.