Lantiq PEF4268TV1.2 technical specifications.
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF4268TV1.2 to view detailed technical specifications.
No datasheet is available for this part.