Lantiq PEF4364TV21XT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF4364TV21XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.