Lantiq PEF80902HV1.1 technical specifications.
| Data Rate | 192Kbps |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEF80902HV1.1 to view detailed technical specifications.
No datasheet is available for this part.