Lantiq PSB21150FV1.4 technical specifications.
| Package/Case | TQFP |
| Data Rate | 192Kbps |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PSB21150FV1.4 to view detailed technical specifications.
No datasheet is available for this part.