Lantiq PXB4221EV3.4-G technical specifications.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PXB4221EV3.4-G to view detailed technical specifications.
No datasheet is available for this part.