Lantiq PXF4222EV13NP technical specifications.
| Package/Case | BGA |
| Data Rate | 16Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Lantiq PXF4222EV13NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.