Lantiq SAB82525HV2.2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Lantiq SAB82525HV2.2 to view detailed technical specifications.
No datasheet is available for this part.