Lantiq SAF-C161U-LFV1.3 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | USB, USART |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS | Compliant |
Download the complete datasheet for Lantiq SAF-C161U-LFV1.3 to view detailed technical specifications.
No datasheet is available for this part.