Lantiq SAF82525NV22XT technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Lantiq SAF82525NV22XT to view detailed technical specifications.
No datasheet is available for this part.