The Lantiq SAFC165HLFV1.3T is a 16-bit USART with a maximum frequency of 36MHz and an operating supply voltage of 3.3V. It is packaged in a TQFP and features 72 programmable I/Os and 5 timers/counters. The device operates within a temperature range of -40°C to 85°C and includes a watchdog timer. The SAFC165HLFV1.3T has 3KB of RAM and is a ROMless design.
Lantiq SAFC165HLFV1.3T technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | USART |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 3KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lantiq SAFC165HLFV1.3T to view detailed technical specifications.
No datasheet is available for this part.