Lantiq SAFC165HLFV13XP technical specifications.
| Package/Case | TQFP |
| Frequency | 36MHz |
| Interface | USART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lantiq SAFC165HLFV13XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
