Lantronix 500-101 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | DB9 |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Lantronix 500-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.