Lantronix ACC-CA41 technical specifications.
| Cable Type | USB/Power |
| Connector Type A | 2(USB) |
| Connector Type B | (USB/Micro-Fit) |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
Download the complete datasheet for Lantronix ACC-CA41 to view detailed technical specifications.
No datasheet is available for this part.