Lantronix ACDIN2001-01 technical specifications.
| Mount | Rack |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Lantronix ACDIN2001-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.