Lantronix CM-E2-0000B technical specifications.
| Interface | Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| RoHS | Not Compliant |
Download the complete datasheet for Lantronix CM-E2-0000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.