Lantronix COBOX-FL-IAP-11 technical specifications.
| Data Rate | 300bps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 30V |
| Power Consumption | 9W |
| RoHS | Not Compliant |
Download the complete datasheet for Lantronix COBOX-FL-IAP-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.