Lantronix ED2100002-LNX-01 technical specifications.
| Product Depth (mm) | 64 |
| Product Length (mm) | 90 |
| Product Height (mm) | 23 |
| Type | Serial to Ethernet |
| Number of Serial Ports | 1 |
| USB | 0 |
| Serial Data Rate | 921Kbps |
| IP Rating | IP30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 028A6 |
| EU RoHS | Yes |
| HTS Code | 8471809000 |
| Schedule B | 8471809000 |
| ECCN | 5A002 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lantronix ED2100002-LNX-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.