Lantronix EDSOR04P-01 technical specifications.
| Ethernet Speed | 10/100/1000Mbps |
| SATA | 0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lantronix EDSOR04P-01 to view detailed technical specifications.
No datasheet is available for this part.