Lantronix IBIO21002-01 technical specifications.
| Data Rate | 300bps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 2.3W |
| Series | INTELLIBOX |
| RoHS | Compliant |
Download the complete datasheet for Lantronix IBIO21002-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.