Lantronix MP1002000G-01 technical specifications.
| Package/Case | Module |
| Data Rate | 921Kbps |
| Frequency | 2.4GHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 740mW |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATCHP BG |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Lantronix MP1002000G-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
