System on Module (SOM) featuring an ARM processor operating at 400MHz. This embedded computer offers 64MB of SDRAM for system memory. Connectivity includes 10/100Mbps Ethernet, one SPI interface, one I2C interface, one RS232 port, and one USB port. Designed for Linux operating systems, this SOM is suitable for medical applications.
Checking distributor stock and pricing after the page loads.
Lantronix PWSE1000200S technical specifications.
| Processor Type | ARM |
| Operating Systems | Linux |
| Processor Speed | 400MHz |
| System Memory Maximum Size | 64MB |
| System Memory Type | SDRAM |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 1 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 1 |
| USB | 1 |
| Linux | Linux |
| Medical Application | Yes |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.