Lantronix PXC2102G2-01 technical specifications.
| Data Rate | 921Kbps |
| Frequency | 900MHz |
| Interface | RS-232, USB, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Current | 1A |
| Package Quantity | 1 |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| Series | PremierWave® XC |
| RoHS | Compliant |
Download the complete datasheet for Lantronix PXC2102G2-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.