Lantronix SD2101002-11 technical specifications.
| Package/Case | 100 |
| Data Rate | 300bps |
| Frequency | 48MHz |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 60°C |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| RAM Size | 256KB |
| Series | SecureBox™ SDS2101 |
| RoHS | Compliant |
Download the complete datasheet for Lantronix SD2101002-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
