Network Gateway 5GHz 921Kbps DHCP/TCP/UDP/ICMP/ARP IP30 1 Port 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Wireless Frequency | 5GHz |
| Data Rate | 921Kbps |
| Network Protocols | DHCP|TCP|UDP|ICMP|ARP |
| IP Rating | IP30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Depth | 72mm |
| Height | 33mm |
| Product Length | 108mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |