Checking distributor stock and pricing after the page loads.
| Wireless Support | No |
| Cellular Support | No |
| Data Rate | 921Kbps(Max) |
| Peripheral Interfaces | RS-485 |
| IP Rating | IP30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Depth | 110mm |
| Height | 89mm |
| Product Length | 26mm |
| RoHS Version | 2011/65/EU |