Lantronix UB4100001-01 technical specifications.
| Interface | USB, Ethernet |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Lantronix UB4100001-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
