Lantronix WP200200SG-02 technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | Ethernet, Serial |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 256KB |
| Sensitivity | -92dBm |
| Series | WiPort™ |
| Weight | 1.022945oz |
| RoHS | Compliant |
Download the complete datasheet for Lantronix WP200200SG-02 to view detailed technical specifications.
No datasheet is available for this part.