Industrial serial to Ethernet server featuring one RJ-45 Ethernet port supporting 10Mbps/100Mbps speeds. Single serial port with a maximum data rate of 921600bps enables seamless device connectivity. Operates reliably across a wide temperature range from -40°C to 85°C, making it suitable for demanding environments.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| Number of Serial Ports | 1 |
| USB | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 921600bps(Max) |
| Ethernet Speed | 10Mbps/100Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |