Lantronix XPC100A001-01-B technical specifications.
| USB | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lantronix XPC100A001-01-B to view detailed technical specifications.
No datasheet is available for this part.