High-performance network gateway supporting 2400/5000 MHz wireless frequencies and 4Mbps data rate. Features extensive network protocol support including ARP, Auto-IP, DHCP, DNS, HTTP Server/Client, ICMP, IPv4, Soft AP, TCP/IP, and UDP/IP. Operates on Android, offering a serial peripheral interface. Designed for demanding environments with a wide operating temperature range of -40°C to 85°C and a maximum current consumption of 580 mA. Compact dimensions of 25mm length, 2mm height, and 17mm depth.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Operating Systems | Android |
| Wireless Frequency | 2400/5000 |
| Data Rate | 4Mbps |
| Network Protocols | ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4|Server(Soft AP)|TCP/IP|UDP/IP |
| Maximum Current Consumption | 580mA |
| Peripheral Interfaces | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 17mm |
| Height | 2mm |
| Product Length | 25mm |