The XPC240200B-02 is a serial gateway module that supports wireless communication on 2400 and 5000 MHz frequencies. It operates at a data rate of 921 kilobits per second and implements a range of network protocols, including ARP, Auto-IP, DHCP, DNS, HTTP, ICMP, IPv4, and TCP/IP. The module features a serial peripheral interface and is designed to operate within a temperature range of -40 to 85 degrees Celsius. It measures 17 millimeters in depth, 2 millimeters in height, and 25 millimeters in length. This module is suitable for use in a variety of applications, including those that require wireless connectivity and serial communication.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Wireless Frequency | 2400/5000 |
| Data Rate | 921Kps |
| Network Protocols | ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4|Server(Soft AP)|TCP/IP|UDP/IP |
| Peripheral Interfaces | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 17mm |
| Height | 2mm |
| Product Length | 25mm |
| RoHS Version | 2002/95/EC |