Lantronix XPC270300B technical specifications.
| Wireless Support | Yes |
| Cellular Support | No |
| Wireless Frequency | 2.4GHz/5GHz |
| Data Rate | 4Mbps |
| Network Protocols | DHCP Client|Server (Soft AP)|HTTP Server/Client|IPv4|TCP/IP|UDP/IP|ARP|ICMP|Auto-IP|DNS |
| Maximum Current Consumption | 600mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 17mm |
| Height | 2mm |
| Product Length | 25mm |
Download the complete datasheet for Lantronix XPC270300B to view detailed technical specifications.
No datasheet is available for this part.