Network Gateway 2.4GHz/5GHz 4Mbps DHCP Client/Server (Soft AP)/HTTP Server/Client/IPv4/TCP/IP/UDP/IP/ARP/ICMP/Auto-IP/DNS Port
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Wireless Frequency | 2.4GHz/5GHz |
| Data Rate | 4Mbps |
| Network Protocols | DHCP Client|Server (Soft AP)|HTTP Server/Client|IPv4|TCP/IP|UDP/IP|ARP|ICMP|Auto-IP|DNS |
| Maximum Current Consumption | 600mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 17mm |
| Height | 2mm |
| Product Length | 25mm |