Lantronix XPE200100S technical specifications.
| Wireless Support | No |
| Cellular Support | No |
| Data Rate | 921Kbps(Max) |
| Network Protocols | TCP/UDP/HTTP |
| Maximum Current Consumption | 180mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 13.5mm |
| Height | 16.25mm |
| Product Length | 33.9mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lantronix XPE200100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.